Nordlux 48933003 Josefine Pendant Light Black & Brass E27 Modern Design

MPN
48933003
Brand
Nordlux
EAN-13
5701581463981
Order Code
10-0615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Produced by Nordlux, the Josefine 48933003 pendant light features a matte black finish with brass details. It is ideally suited for indoor applications, providing stylish ceiling lighting for living or dining rooms. This pendant light uses an E-27 socket, ensuring compatibility with a wide range of bulbs.
Type Pendant light
Housing colour Black (matt), Brass
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Depth 550mm
Dimensions (L x W x H) 550.00 x 550 x 790mm
Height/depth 790mm
Housing Material Metal
Length 550.00mm
Light outlet bulb included
Misc Attribute Star
Nominal Voltage 230V
Pendulum length (max.) 200cm
Protection class according to IEC 61140 I
Rating per bulb 28W
Suitable for number of light sources 6
Weight 1.75kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot