Nordlux 48555023 Ellen Desk Lamp E14 Green Scandinavian Design

MPN
48555023
Brand
Nordlux
EAN-13
5701581458284
Order Code
10-0614
Country of Origin
China
View Full Product Range (7)

Discontinued


The Nordlux Ellen desk lamp features an E14 bulb fitting and is available in a stylish green design. This versatile lamp is suitable for use as a bedside or bedroom light, ideal for creating a cosy atmosphere. It's perfect for task lighting on desks or as ambient lighting in dining rooms.
Type Desk lamp
Dimmable No
Base E14
Base (reading light) E14
Colour Green
Depth 0mm
Dimensions (L x W x H) 200 x 200 x 400 mm
Feed length 150cm
Height 400mm
IP Rating IP20
Length 200mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 1100g
Width 200mm
Wireless charging No

Trustpilot