Nordlux 47796101 Renton LED Plinth Light 12W Warm White Built-In LED

MPN
47796101
Brand
Nordlux
EAN-13
5701581417984
Order Code
10-0606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.65
50+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 05/12/2026

Manufactured by Nordlux, the Renton LED plinth lighting features a built-in 12 W monochrome LED emitting warm white light. This white-finished lighting solution is ideal for enhancing kitchen lighting and cupboard lighting applications. It is particularly suited for furniture lighting, offering functionality and style in modern interiors.
Type LED plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 130°
Colour Temperature 2700K
Dimensions (L x W x H) 91.2 x 2.4 x 3.4cm
Height/depth 3.4cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 91.2cm
Light outlet bulb included
Max. system power 12W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered (optional)
Protection class according to IEC 61140 II
Rating per bulb 12W
Suitable for number of light sources 1
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot