Nordlux 47786101 Renton LED Plinth Light 9W Warm White Monochrome

MPN
47786101
Brand
Nordlux
EAN-13
5701581417885
Order Code
10-0605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.71
10+ £11.94
50+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Nordlux Renton LED plinth lighting is equipped with a built-in LED of 9 W and emits a warm white light. It is ideal for adding elegant illumination to kitchens, wardrobes, or furniture. This versatile lighting solution enhances visibility and adds a modern touch to any space.
Type LED plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 130°
Colour Temperature 2700K
Dimensions (L x W x H) 56.2 x 2.4 x 3.4cm
Height/depth 3.4cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 56.2cm
Light outlet bulb included
Max. system power 9W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered (optional)
Protection class according to IEC 61140 II
Rating per bulb 9W
Suitable for number of light sources 1
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot