Nordlux 47645001 Alton Desk Lamp E-27 15W Opal Timeless Design

MPN
47645001
Brand
Nordlux
EAN-13
5701581416987
Order Code
10-0600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Alton 47645001 desk lamp features an opal finish and supports an E-27 15 W bulb. Manufactured by Nordlux, it is suitable for use as a table lamp, providing stylish lighting in bedrooms or dining rooms. It is particularly ideal as a bedside lamp or dining room light.
Type Desk lamp
Dimmable No
Power 15W
Base E-27
Base (reading light) E14
Colour Opal
Depth 0mm
IP Rating IP20
Length 0mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot