Nordlux 47550132 Fallon LED Light 5.5W Warm White Brushed Steel

MPN
47550132
Brand
Nordlux
EAN-13
5701581415386
Order Code
10-0598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Produced by Nordlux, the Fallon LED surface-mount light features a built-in 5.5 W LED that emits warm white light and has a brushed stainless steel finish. This monochrome LED light is perfect for enhancing kitchen, wardrobe, cupboard, drawer, and furniture lighting. Its compact design integrates smoothly with various home and furniture settings.
Type LED surface-mount light
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 10cm
Dimensions (Ø x H) 10 x 12cm
Height/depth 12cm
Lamp type LED (monochrome)
Light features Bottom light emission
Light outlet bulb included
Max. system power 5.5W
Misc Attribute Cylindrical
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 5.5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot