Nordlux 47313001 Alton Pendant Light Opal E27 60W Timeless Design

MPN
47313001
Brand
Nordlux
EAN-13
5701581413887
Order Code
10-0591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £52.24
10+ £50.67
50+ £50.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Alton 25 pendant light features an opal finish and accommodates an E-27 bulb with a maximum of 60 W. This indoor lighting fixture is ideal for enhancing the ambience of living or dining rooms. As a ceiling light, it adds a stylish and functional illumination to any space.
Type Pendant light
Housing colour Opal
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Height/depth 330.00mm
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 1.43kg

Reviews

Be the first to submit a review

Trustpilot