Nordlux 47303047 Alton Pendant Light Smoke E-27 60W Timeless Design

MPN
47303047
Brand
Nordlux
EAN-13
5701581452589
Order Code
10-0590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £51.95
10+ £50.39
50+ £50.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Nordlux Alton 23 pendant light offers a stylish and modern indoor lighting solution with a smoke-coloured glass design. It supports an E-27 bulb with a maximum of 60 watts, ideal for enhancing ambient lighting in living or dining rooms. This ceiling light provides both functional and decorative illumination.
Type Pendant light
Housing colour Smoke
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot