Nordlux 45833003 Pop Pendant Light LED E-27 60W Black

MPN
45833003
Brand
Nordlux
EAN-13
5701581370784
Order Code
10-0582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.72
50+ £22.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Nordlux provides the Pop pendant light, model number 45833003, which features a sleek black design and supports a 60 W E-27 LED bulb. This monochrome ceiling light is ideal for illuminating living or dining rooms, offering stylish indoor lighting. The pendant light enhances modern interior aesthetics with its minimalist appeal.
Type Pendant light
Base E-27
(Ø) 21.5cm
Bulb Type LED (monochrome)
Dim (Ø x H) 21.5 cm x 23 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 23cm
IP Rating IP20
Light bulb included No
Material Metal
Number of bulbs 1
Operating Voltage 230V
Pendulum length (max.) 200cm
Power 60W
Rating per bulb 60W

Reviews

Be the first to submit a review

Trustpilot