Nordlux 45386501 Ask Outdoor Ceiling Light 18W White IP44 Rated

MPN
45386501
Brand
Nordlux
EAN-13
5701581367487
Order Code
10-0580
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Ask 45386501 is an outdoor ceiling light designed in a clean white finish. It features an 18 W power capacity for effective illumination. Ideal for garden or patio ceilings, this lighting solution enhances outdoor spaces with functional and stylish illumination.
Type Outdoor ceiling light
Colour Temperature 3000K
IP Rating IP44
Power 18W
(Ø) 36cm
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 4m
Dim (Ø x H) 36 cm x 10.5 cm
Energy Consumption 18 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 10.5cm
Light bulb included Yes
Luminous Flux 1386lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Protection Class I
Radiation Angle 120°
Rating per bulb 18W
Total luminous flux 1386lm

Reviews

Be the first to submit a review

Trustpilot