Nordlux 25051031 Blokhus Outdoor Wall Light LED E-27 60W Steel

Image Representative of Range

Nordlux 25051031 Blokhus Outdoor Wall Light LED E-27 60W Steel

MPN
25051031
Brand
Nordlux
EAN-13
5701581122048
Order Code
12-5456
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
10+ £45.93
50+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Blokhus 25051031 is a durable outdoor wall light made from steel and designed to accommodate a monochrome LED E-27 60 W energy-saving bulb. It is ideal for garden and outdoor lighting applications, providing efficient illumination. With its robust construction, it enhances outdoor spaces while ensuring long-lasting performance.
Type Outdoor wall light
IP Rating IP54
Power 60W
Base E-27
Energy efficiency rating n.rel.
Factory colour Steel
Height 23cm
Length 26cm
Light bulb included No
Light features Ripple glass
Material Steel
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 60W

Reviews

Be the first to submit a review

Trustpilot