Nordlux 25011030 Blokhus Outdoor Wall Light E-27 Copper Finish

MPN
25011030
Brand
Nordlux
EAN-13
5701581115040
Order Code
10-0572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £126.63 £107.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Nordlux's Blokhus 25011030 is a copper outdoor wall light designed for use with an E-27 bulb socket. This stylish garden lighting option is ideal for illuminating patios and garden walls. Typical applications include enhancing outdoor spaces with a warm, inviting glow.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 250.00mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 230mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1240g

Reviews

Be the first to submit a review

Trustpilot