Nordlux 24981030 Nibe Outdoor Wall Light Copper Glass IP54 E27 Socket

MPN
24981030
Brand
Nordlux
EAN-13
5701581121010
Order Code
10-0571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £174.33 £148.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux outdoor wall light, model 24981030, features a stylish copper finish and uses an E-27 bulb. This durable garden lighting solution is designed for enhancing the exterior walls of homes and outdoor spaces. Ideal for illuminating pathways or patios, it combines functionality with aesthetic appeal.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 340.00mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 240mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot