Nordlux 2418331003 Milda Kubi LED Outdoor Wall Light Black 4.9W Uplight

MPN
2418331003
Brand
Nordlux
EAN-13
5704924017711
Order Code
10-0570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Milda kubi is a sleek, black LED outdoor wall light with a power of 4.90 W, designed for energy-efficient illumination. As a wall-mounted spotlight, it is ideal for enhancing outdoor spaces such as patios or entryways. Crafted by Nordlux, this contemporary lamp seamlessly combines functionality with modern aesthetics.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 4.90W
Bulb Type LED module
Colour Warm white
Depth 103mm
Dim (W x H x D) 100 x 100 x 103 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 100mm
Light bulb included Yes
Luminous Flux 145.00lm
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 4.9W
Recess Diameter 0mm
Total luminous flux 290lm
Weight 334g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot