Nordlux 2415028003 Sonja Solar Light: 4.5W LED Black Wireless Auto-Sensor

MPN
2415028003
Brand
Nordlux
EAN-13
5704924022197
Order Code
10-0567
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
237 available to back orderBack-order availability date - 28/05/2026

The Nordlux 2415028003 is a solar outdoor free-standing light with a 4.5 W monochrome LED. It features a sleek black design, making it an attractive option for garden decoration. Ideal for illuminating pathways or enhancing outdoor decorative lighting, this energy-efficient garden light provides both functionality and style.
Type Solar outdoor free standing light
Colour Temperature 3000K
IP Rating IP44
Power 4.5W
(Ø) 150mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 195mm
Dim (Ø x H) 150 mm x 600 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 600mm
Luminous Flux 400lm
Number of bulbs 1
Rechargeable Yes
Weight 1.305kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot