Nordlux 2415010103 Andre LED Recessed Light Black Dimmable IP44

MPN
2415010103
Brand
Nordlux
EAN-13
5704924022180
Order Code
10-0566
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Manufactured by Nordlux, the Andre LED recessed light is an energy-efficient, monochrome LED fixture. It transitions from warm white to cool white and features a sleek black finish. Ideal for basement, lavatory, and wet room lighting, it also suits garage applications.
Type LED recessed light
Colour Temperature 2700K
IP Rating IP44
(Ø) 125mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature Range 2700 K
Dim (Ø x H) 125 mm x 82 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Height 82mm
Light bulb included Yes
Luminous Flux 600lm
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Rating per bulb 6.5W
Weight 504g

Reviews

Be the first to submit a review

Trustpilot