Nordlux 2415010101 Andre LED Recessed Light Wet Room Safe Dimmable

MPN
2415010101
Brand
Nordlux
EAN-13
5704924022173
Order Code
10-0565
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

Nordlux Andre LED recessed light is a versatile lighting solution offering warm white to cool white illumination. It is designed for use in areas like basements, lavatories, and wet rooms. The light's recessed installation makes it ideal for garages and other functional spaces.
Type LED recessed light
Colour Temperature 2700K
IP Rating IP44
(Ø) 125mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature Range 2700 K
Dim (Ø x H) 125 mm x 82 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour White
Height 82mm
Light bulb included Yes
Luminous Flux 600lm
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Rating per bulb 6.5W
Weight 504g

Reviews

Be the first to submit a review

Trustpilot