Nordlux 2415000101 STEFFEN LED Ceiling Light 5.5W White MoodMaker™

MPN
2415000101
Brand
Nordlux
EAN-13
5704924022159
Order Code
10-0563
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 692 availableBack-order availability date - 21/07/2026

The Nordlux 2415000101 is a white LED surface-mount light with a built-in monochrome LED that consumes 5.5 W of power. It is highly efficient, classified as EEC: F (A - G), making it suitable for energy-conscious applications. Ideal for modern interiors, it provides stylish illumination in residential or commercial spaces.
Type LED surface-mount light
Colour White
Power 5.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 10.5cm
Dimensions (Ø x H) 10.5 cm x 6.8 cm
Energy Consumption 6 kWh/1000h
Height 6.8cm
Light features Bottom light emission
Luminous Flux 500lm
Number of bulbs 1
Protection Class II
Rating per bulb 5.5W
Weight 275g

Reviews

Be the first to submit a review

Trustpilot