Nordlux 2318051009 Kyklop Ripple Wall Light GU10 Rust Brown Metal

MPN
2318051009
Brand
Nordlux
EAN-13
5704924015519
Order Code
10-0562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £34.44
50+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Nordlux Kyklop Ripple 2318051009 is a rust-coloured wall light designed for indoor use. It features a GU10 fitting, ideal for enhancing ambience in bedrooms. This wall spotlight combines modern design with functional lighting solutions.
Type Wall light
Colour Rust
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base GU10
Depth 140mm
Dimensions (W x H x D) 86 x 254 x 140 mm
Height 254mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Protection Class I
Recess Diameter 0mm
Weight 935g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot