Nordlux 22671030 Luxembourg Outdoor Wall Light E27 Copper LED Compatible

MPN
22671030
Brand
Nordlux
EAN-13
5701581083011
Order Code
10-0555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £132.51 £115.03
10+ £111.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux's Luxembourg outdoor wall light features an E-27 socket and is finished in copper. It is designed for illuminating garden areas or exterior walls. The 22671030 model provides reliable outdoor lighting.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 390.00mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 270mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Weight 1036g

Reviews

Be the first to submit a review

Trustpilot