Nordlux 22671009 Luxembourg Outdoor Wall Light E-27 Rust LED-Compatible

MPN
22671009
Brand
Nordlux
EAN-13
5701581233171
Order Code
10-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Nordlux Luxembourg 22671009 outdoor wall light is manufactured by Nordlux and features a durable rust finish suited for garden settings. This wall light supports an E-27 bulb and is ideal for illuminating outdoor spaces. Typical applications include enhancing the ambience of garden paths or patio areas.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 390.00mm
Energy efficiency rating n.rel.
Factory colour Rust
Height 270mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Weight 1036g

Reviews

Be the first to submit a review

Trustpilot