Nordlux 2218053008 Coupar Pendant Light Sand Modern Lantern Design

MPN
2218053008
Brand
Nordlux
EAN-13
5704924010583
Order Code
10-0545
Country of Origin
China

Discontinued


The Nordlux Coupar 2218053008 is a pendant light featuring a sleek sand finish, compatible with an E-27 bulb. Its minimalist design makes it an excellent choice for indoor lighting, enhancing both living room and dining room settings. As a ceiling light, it offers versatile and elegant illumination for various home interiors.
Type Pendant light
Base E-27
Depth 130mm
Dim (L x W x H) 130 x 130 x 250 mm
Energy efficiency rating n.rel.
Factory colour Sand
Height 250mm
IP Rating IP33
Length 130mm
Light bulb included No
Operating Voltage 240V
Pendulum length (max.) 300cm
Protection Class II
Weight 1045g
Width 130mm

Trustpilot