Nordlux 2218053003 Coupar Pendant Light E-27 Black Ribbed Glass Design

MPN
2218053003
Brand
Nordlux
EAN-13
5704924010576
Order Code
10-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 11/11/2026

The Nordlux Coupar 2218053003 is a black pendant light designed for indoor use. It features an E-27 socket and is suitable for both living room and dining room lighting. This elegant ceiling light adds a modern touch to any interior space.
Type Pendant light
Base E-27
Depth 130mm
Dim (L x W x H) 130 x 130 x 250 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 250mm
IP Rating IP33
Length 130mm
Light bulb included No
Operating Voltage 240V
Pendulum length (max.) 300cm
Protection Class II
Weight 1045g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot