Nordlux 21519903 Tin Maxi Outdoor Wall Light Dual GU10 Black

MPN
21519903
Brand
Nordlux
EAN-13
5701581323186
Order Code
10-0535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £39.12 £33.25
10+ £32.08
50+ £31.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Nordlux Tin Maxi is a sleek, black outdoor wall light designed for garden illumination. Featuring a GU10 socket, it provides versatile and reliable lighting solutions. Ideal for enhancing outdoor spaces, this lighting fixture is both functional and stylish.
Type Outdoor wall light
IP Rating IP54
(Ø) 76mm
Base GU10
Depth 125.00mm
Dim (Ø x H) 76 mm x 190 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 190mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 480g

Reviews

Be the first to submit a review

Trustpilot