Nordlux 21519103 Tin Maxi Outdoor Wall Light Black Motion Sensor GU10

MPN
21519103
Brand
Nordlux
EAN-13
5701581329287
Order Code
10-0533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £55.23 £46.95
10+ £45.29
50+ £45.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Tin Maxi 21519103 is a black outdoor wall light designed for garden and outdoor lighting. It features a GU10 fitting and is ideal for illuminating outdoor spaces. This high-quality wall light enhances safety and ambience in exterior areas.
Type Outdoor wall light
IP Rating IP54
(Ø) 76mm
Base GU10
Depth 125.00mm
Dim (Ø x H) 76 mm x 220 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 220mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 540g

Reviews

Be the first to submit a review

Trustpilot