Nordlux 21509929 Tin Maxi Outdoor Wall Light GU10 Aluminium Modern Design

MPN
21509929
Brand
Nordlux
EAN-13
5701581323087
Order Code
10-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux Tin Maxi 21509929 is an aluminium outdoor wall light designed for garden and exterior lighting. It uses a GU10 bulb and is suitable for illuminating outdoor spaces. Typical applications include providing ambient lighting on building facades or enhancing garden pathways.
Type Outdoor wall light
IP Rating IP54
(Ø) 76mm
Base GU10
Dim (Ø x H) 76 mm x 105 mm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 105mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 310g

Reviews

Be the first to submit a review

Trustpilot