Nordlux 21509901 Tin Maxi Outdoor Wall Light GU10 White Stylish Design

MPN
21509901
Brand
Nordlux
EAN-13
5701581322882
Order Code
10-0531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Tin Maxi 21509901 is a white outdoor wall light designed for garden or exterior use. It features a GU10 socket for versatile lighting options. This stylish outdoor light is ideal for illuminating pathways or enhancing garden aesthetics.
Type Outdoor wall light
IP Rating IP54
Base GU10
Depth 125.00mm
Dim (W x H x D) 76 x 105 x 125.00 mm
Energy efficiency rating n.rel.
Factory colour White
Height 105mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 367g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot