Nordlux 21269903 TIN Outdoor Wall Light GU10 Black Stylish Modern Design

MPN
21269903
Brand
Nordlux
EAN-13
5701581322684
Order Code
10-0529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.91 £27.12
10+ £25.85
50+ £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nordlux TIN GU10 21269903 is a black outdoor wall light designed for garden lighting. This versatile GU10 light fixture provides reliable and stylish illumination for outdoor environments. It is typically used for enhancing the ambience and security of exterior walls.
Type Outdoor wall light
IP Rating IP54
(Ø) 60mm
Base GU10
Dim (Ø x H) 60 mm x 120 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 120mm
Light bulb included No
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 400g

Reviews

Be the first to submit a review

Trustpilot