Nordlux 2118201001 Grip Smart LED Wall Light 10W White Bluetooth-Controlled

MPN
2118201001
Brand
Nordlux
EAN-13
5704924004384
Order Code
10-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £82.88 £70.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Grip Smart features a 10 W monochrome LED, designed to provide efficient outdoor lighting. As a white wall light, it is ideal for enhancing garden areas or patios. Perfect for adding a modern touch to any outdoor space, the Nordlux 2118201001 ensures reliable performance.
Type LED outdoor wall light
Colour Temperature 2200K
IP Rating IP54
Power 10W
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Dim (W x H) 150 mm x 180 mm
Energy efficiency rating n.rel.
Factory colour White
Height 180mm
Light bulb included Yes
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Rating per bulb 10W
Total luminous flux 830lm
Weight 770g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot