Nordlux 2118181003 Kniver Outdoor Wall Light LED Black Elegant & Slim

MPN
2118181003
Brand
Nordlux
EAN-13
5704924004759
Order Code
10-0526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £60.19 £53.20
10+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Nordlux's Kniver outdoor wall light features a built-in monochrome LED in a sleek black design. This wall light is ideal for garden lighting or outdoor settings, providing efficient and modern illumination. Model number 2118181003 ensures durable use and stylish aesthetics suitable for any exterior space.
Type Outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 10.00w
Base Built-in LED
Bulb Type LED (monochrome)
Dim (L x W x H) 33 x 260 x 90 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 90mm
Length 33mm
Light bulb included Yes
Luminous Flux 990lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Protection Class IP54
Radiation Angle 120°
Weight 0.750
Width 260mm

Reviews

Be the first to submit a review

Trustpilot