Nordlux 2118141003 Rica Solar Wall Light LED 5W Black Motion Sensor

MPN
2118141003
Brand
Nordlux
EAN-13
5704924004773
Order Code
10-0524
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/07/2026

The Nordlux Rica Solar outdoor wall light features a 5-watt monochrome LED, perfect for illuminating garden spaces. This decorative light, with a sleek black design, enhances outdoor aesthetics while providing functional lighting. Typical applications include decorative garden lighting and illuminated garden decorations.
Type Solar outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 5W
(Ø) 150mm
Bulb Type LED (monochrome)
Depth 182mm
Dim (Ø x H) 150 mm x 120 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 120mm
Light bulb included Yes
Luminous Flux 480lm
Material PVC
Number of bulbs 1
Protection Class IP44
Rating per bulb 5W
Rechargeable Yes
Total luminous flux 480lm
Weight 0.435

Reviews

Be the first to submit a review

Trustpilot