Nordlux 2113153035 Contina Pendant Light G9 Brass Opal White Glass

MPN
2113153035
Brand
Nordlux
EAN-13
5704924006463
Order Code
10-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £41.07 £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Nordlux, the Contina pendant light 2113153035 in brass features a sleek and modern design with a G9 socket. This elegant ceiling light is ideal for both living room and dining room lighting, adding sophistication to indoor spaces. Its versatile style enhances any contemporary interior setting.
Type Pendant light
Base G9
(Ø) 10mm
Dim (Ø x H) 10 mm x 23 mm
Energy efficiency rating n.rel.
Factory colour Brass
Height 23mm
IP Rating IP20
Length 10mm
Light bulb included No
Number of bulbs 0
Operating Voltage 230V
Pendulum length (max.) 200cm
Protection Class II
Weight 610g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot