Nordlux 2112229901 Spot Link Omari LED Track Spotlight White EEC: F

MPN
2112229901
Brand
Nordlux
EAN-13
5704924005411
Order Code
10-0515
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Spot Link Omari 2112229901 is a white LED track spotlight designed for efficient and focused illumination. This product features a monochrome LED with an energy efficiency class of F, suitable for various settings like shops or galleries. It is ideal for anyone needing versatile lighting solutions with easy installation options.
Type LED track spotlight
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Dimensions (L x W x H) 34 x 34 x 170 mm
Height 170mm
Length 34mm
Light bulb included Yes
Luminous Flux 360.00lm
Number of bulbs 1
Protection Class II
Radiation Angle 41°
Rating per bulb 3.2W
Rotation range (max.) 90°
Total luminous flux 320lm
Weight 250g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot