Nordlux 2110840103 Landon Smart LED Ceiling Light Black Bluetooth Controlled

MPN
2110840103
Brand
Nordlux
EAN-13
5704924007460
Order Code
10-0511
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Nordlux 2110840103 Landon Smart is a monochrome LED ceiling light in black, designed for efficient indoor illumination. This LED ceiling light offers energy-saving advantages and is compatible for use in various settings such as bedroom lighting. The product is ideal for modern homes seeking stylish and smart ceiling lighting solutions.
Type LED ceiling light
Colour Black
Voltage 240V
IP Rating IP44
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 125mm
Dimensions (Ø x H) 125 mm x 82 mm
Height 82mm
Light bulb included Yes
Material Metal
Misc Attribute Tube
Number of bulbs 1
Protection Class II
Rating per bulb 8.00W
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot