Nordlux 2110670103 Landon Ceiling Light LED 6.5W Black IP44 Dimmable

MPN
2110670103
Brand
Nordlux
EAN-13
5704924007330
Order Code
10-0509
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.16
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Nordlux Landon Long LED bathroom ceiling light is an energy-efficient fixture with adjustable colour temperatures. It has a sleek black design and offers versatility from warm white to cool white lighting. Ideal applications include lavatory, wet room, basement, and garage lighting.
Type LED bathroom ceiling light
Colour Temperature 2700K
IP Rating IP44
Power 6.5W
(Ø) 125mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature Range 2700 K
Dim (Ø x H) 125 mm x 140 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 140mm
Light bulb included Yes
Light features App-enabled
Material Metal
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 6.50W
Total luminous flux 600lm

Reviews

Be the first to submit a review

Trustpilot