Nordlux 2110670101 Landon LED Bathroom Ceiling Light IP44 Dimmable

MPN
2110670101
Brand
Nordlux
EAN-13
5704924007323
Order Code
10-0508
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Nordlux Landon Long is an LED bathroom ceiling light that offers adjustable colour temperatures from warm to cool white. This versatile fixture, with its 6.5 W LED, is perfect for wet room and lavatory lighting. It's also suitable as a reliable option for garage illumination.
Type LED bathroom ceiling light
Colour Temperature 2700K
IP Rating IP44
Power 6.5W
(Ø) 125mm
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature Range 2700 K
Dim (Ø x H) 125 mm x 140 mm
Energy efficiency rating n.rel.
Factory colour White
Height 140mm
Light bulb included Yes
Material Metal
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 6.50W
Total luminous flux 600lm

Reviews

Be the first to submit a review

Trustpilot