Nordlux 2110639901 Spot Link Rondie Classic Rail Light Frosted Glass

MPN
2110639901
Brand
Nordlux
EAN-13
5704924007262
Order Code
10-0506
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nordlux Spot Link Rondie 2110639901 is a high voltage mounting rail light designed for GU10 bulbs. It features easy installation and adjustable directionality for focused lighting. Ideal for both residential and commercial settings, it provides efficient and versatile illumination.
Type High voltage mounting rail light
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 93 x 60 x 152 mm
Height 152mm
Length 93mm
Light bulb included No
Number of bulbs 1
Protection Class I
Rotation range (max.) 90°
Weight 360g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot