Nordlux 2080232747 Deco Spiral LED Bulb E-27 5W Dimmable Durable Efficient

MPN
2080232747
Brand
Nordlux
EAN-13
5704924000270
Order Code
10-0500
Country of Origin
China

Discontinued


Nordlux offers the Deco Spiral Globe, a dimmable LED light bulb with an E-27 fitting and monochrome illumination. This 5-watt bulb, measuring 125 mm in diameter and 178 mm in length, is ideal for creating ambient lighting in residential spaces. The Nordlux 2080232747 model is perfect for decorative fixtures where energy efficiency and style are desired.
Type Globe shape
Colour 1800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 1800 K
Diameter 125mm
Dim (Ø x L) 125 mm x 178 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating n.rel.
Length 178mm
Light bulb features dimmable
Luminous Flux 140lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5W
Version clear

Trustpilot