Nordlux 2080182758 Deco Spiral LED Globe E-27 5W Gold 95x140mm Dimmable

MPN
2080182758
Brand
Nordlux
EAN-13
5704924000225
Order Code
10-0498
Country of Origin
China
View Full Product Range (8)

Discontinued


The Nordlux Deco Spiral Globe is a 5-watt LED light bulb with a gold finish, designed for E-27 fittings. It features a monochrome light output and is dimmable, making it versatile for varied lighting needs. This bulb is suitable for decorative applications where both style and energy efficiency are desired.
Type Globe shape
Colour 2000K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 2000 K
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Length 140mm
Light bulb features dimmable
Luminous Flux 250lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5W
Version clear

Trustpilot