Nordlux 2080101458 Deco Spiral LED E14 Candle 2.5W Gold Dimmable

Order Code:

10-0497

Brand: Nordlux MPN: 2080101458 EAN-13: 5704924000140

Discontinued


The Nordlux LED light bulb, model 2080101458, features a dimmable E14 Candle shape with a power consumption of 2.5 W. Measuring 35 mm in diameter and 97 mm in length, it comes in a gold finish and is suited for creating ambient lighting in home settings. It is ideal for decorative use in chandeliers, providing efficient monochrome illumination.
Type Candle shape
Colour 2000K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 2000 K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Energy consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Length 97mm
Light bulb features dimmable
Luminous Flux 136lm
Product lifespan approx 15000h
Radiation angle 330°
Rating 2.5W
Version clear

You may also like


Trustpilot