Nordlux 2080062758 Deco Spiral LED Bulb 5W Gold Dimmable E-27 1 piece

MPN
2080062758
Brand
Nordlux
EAN-13
5704924000096
Order Code
10-0496
Country of Origin
China
View Full Product Range (8)

Discontinued


The Nordlux Deco Spiral Edison LED light bulb is a 5 W, gold-coloured bulb with dimensions of 64 mm in diameter and 109 mm in length. This dimmable bulb features an E-27 base, making it suitable for various lighting fixtures. It offers a stylish lighting solution for both decorative and functional applications.
Type Bulb shape
Colour 2000K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 2000 K
Diameter 64mm
Dim (Ø x L) 64 mm x 109 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Length 109mm
Light bulb features dimmable
Luminous Flux 250lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5W
Version clear

Trustpilot