Nordlux 2080022758 Deco Spiral Durable Dimmable LED Pear 5W Gold E-27

MPN
2080022758
Brand
Nordlux
EAN-13
5704924000058
Order Code
10-0494
Country of Origin
China
View Full Product Range (8)

Discontinued


Nordlux offers the Deco Spiral LED light bulb, model 2080022758, which features a pear shape and a gold finish. This dimmable bulb uses 5 watts and fits an E-27 socket, measuring 60 mm in diameter by 109 mm in length. Ideal for creating a warm ambience, it is suitable for decorative and general lighting applications.
Type Pear shape
Colour 2000K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 20000
Colour Temperature Range 2000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Length 109mm
Light bulb features dimmable
Luminous Flux 250lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5W
Version clear

Trustpilot