Nordlux 2019181003 Cuba Oval LED Wall Light 14W Black IP54 Outdoor Use

MPN
2019181003
Brand
Nordlux
EAN-13
5704924004704
Order Code
10-0490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Cuba Energy Oval is a black LED outdoor wall light with a power consumption of 14 watts. Its robust design makes it ideal for gardens and patios, providing efficient and monochrome lighting in outdoor areas. Featuring the Nordlux 2019181003 model number, it is suitable for enhancing outdoor spaces with reliable illumination.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 14W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 100 x 43 x 205 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 205mm
Length 100mm
Light bulb included Yes
Material PVC
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 6.5W
Total luminous flux 700lm
Weight 240g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot