Nordlux 2019181001 Cuba LED Wall Light 6.5W IP54 White Minimalist Design

MPN
2019181001
Brand
Nordlux
EAN-13
5704924001901
Order Code
10-0489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £17.31 £14.71
10+ £13.80
50+ £13.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Cuba Energy Oval by manufacturer Nordlux is a white, monochrome LED outdoor wall light with a power consumption of 6.5 watts. This garden lighting fixture, identified by the code 2019181001, is designed for illuminating outdoor spaces effectively. Typically used in outdoor settings, it enhances both security and aesthetics in gardens or on exterior walls.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 6.5W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 100 x 43 x 205 mm
Energy efficiency rating n.rel.
Factory colour White
Height 205mm
Length 100mm
Light bulb included Yes
Material PVC
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 6.5W
Total luminous flux 700lm
Weight 240g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot