Nordlux 2019131003 Aleria Outdoor Wall Light GU10 Black Aluminium

MPN
2019131003
Brand
Nordlux
EAN-13
5704924000720
Order Code
10-0485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Nordlux Aleria 2019131003 is a stylish outdoor wall light, featuring a sleek black design with GU10 compatibility. Ideal for garden lighting, it enhances outdoor spaces with its modern aesthetic. Manufactured by Nordlux, this versatile light is perfect for illuminating pathways, entrances, and patios.
Type Outdoor wall light
IP Rating IP44
Base GU10
Dim (W x H) 115 mm x 107 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 107mm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 330g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot