Nordlux 2019051038 Fold Wall Light LED 10.4W Rust Up/Down Light Indoor/Outdoor

MPN
2019051038
Brand
Nordlux
EAN-13
5704924001987
Order Code
10-0484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £93.00
10+ £89.70
50+ £89.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nordlux Fold 15 is a rust-coloured, outdoor LED wall light designed for garden and exterior lighting. With a power of 10.4 W, the Nordlux 2019051038 offers energy-efficient illumination. Ideal for enhancing outdoor spaces, this wall light provides both functional and aesthetic value.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 10.4W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 150 x 210 x 45 mm
Energy efficiency rating n.rel.
Factory colour Rust
Height 210mm
Light bulb included Yes
Material Metal
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 5.2W
Total luminous flux 225lm
Weight 485g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot