Nordlux 2019041038 Fold LED Wall Light 7.5W Rust Up/Down Magnetic Mount

MPN
2019041038
Brand
Nordlux
EAN-13
5704924001970
Order Code
10-0479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £94.00
10+ £90.60
50+ £90.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Fold 10 is an LED wall light with a 7.5 W output, known for its rust finish. It is designed for outdoor garden or wall lighting applications, providing illumination and style. This model, 2019041038, is suitable for enhancing outdoor spaces with reliable and energy-efficient lighting.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 7.5W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 106 x 149 x 45 mm
Energy efficiency rating n.rel.
Factory colour Rust
Height 149mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 3.75W
Total luminous flux 225lm
Weight 485g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot