Nordlux 2019041031 Fold 10 LED Wall Light 7.5W Galvanised Steel

MPN
2019041031
Brand
Nordlux
EAN-13
5704924000553
Order Code
10-0478
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Nordlux Fold 10 is a durable LED wall light, featuring a 7.5 W LED for energy-efficient outdoor lighting. Its galvanised finish is ideal for various outdoor settings, such as garden or wall mountings. Typical applications include garden and exterior wall illumination.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 7.5W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 106 x 149 x 45 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 149mm
Light bulb included Yes
Material Steel
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 3.75W
Total luminous flux 225lm
Weight 485g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot