Nordlux 2019041030 Fold LED Wall Light 7.5 W Copper Adjustable Light Output

MPN
2019041030
Brand
Nordlux
EAN-13
5704924000546
Order Code
10-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £119.18 £101.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Fold 10 outdoor light features a 7.5 W LED in a copper finish, providing elegant illumination for gardens. Its durable design is ideal for enhancing both residential and commercial outdoor settings. Typically installed as an LED wall light, it offers a contemporary lighting solution for exterior spaces.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 7.5W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 106 x 149 x 45 mm
Energy efficiency rating n.rel.
Factory colour Copper
Height 149mm
Light bulb included Yes
Material Copper
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 3.75W
Total luminous flux 225lm
Weight 485g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot