Nordlux 2019041003 Fold 10 LED Wall Light 5.4 W Black Up/Down Light Dimmable

MPN
2019041003
Brand
Nordlux
EAN-13
5704924000539
Order Code
10-0476
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Nordlux's Fold 10 is an outdoor LED wall light with a sleek black finish. Featuring a monochrome LED with a 5.4 W power output, it is ideal for illuminating garden spaces. This stylish wall light model 2019041003 is an excellent choice for enhancing exterior aesthetics.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 5.4W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 50mm
Dim (L x W x H) 105 x 105 x 148 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 148mm
Length 105mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 2.7W
Total luminous flux 225lm
Weight 485g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot